LT3462 - Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky in ThinSOT
Checking distributor stock and pricing after the page loads.
Analog Devices LT3462AES6#PBF technical specifications.
| Package/Case | TSOT |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | -38V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.