
Adjustable boost DC/DC controller and regulator IC, featuring a 2.3V to 10V input voltage range and capable of delivering up to 34V output voltage. This single-output device operates with a maximum output current of 20mA and a typical output current of 115mA, drawing a quiescent current of 36µA. Packaged in an 8-lead SOT-23, this RoHS compliant component is designed for surface-mount termination and operates within a temperature range of -40°C to 85°C.
Analog Devices LT3464ETS8#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 34V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.3V |
| Number of Outputs | 1 |
| Output Current | 115mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 36uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3464ETS8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
