LT3467 - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start
Analog Devices LT3467EDDB#TRM technical specifications.
| Package/Case | DFN EP |
| Min Input Voltage | 2.2V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.