LT3477 - 3A, DC/DC Converter with Dual Rail-to-Rail Current Sense
Analog Devices LT3477EFE#TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 10uA |
| Low Level Output Current | 10uA |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 2.5V |
| Number of Segments | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Buck-Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.