The LT3479EDE#TR is a DC-DC converter with an efficiency of 89% and an output voltage of 42V. It has a single output with a maximum current of 6A and is packaged in a DFN EP package. The converter is available on tape and reel. It is not RoHS compliant.
Analog Devices LT3479EDE#TR technical specifications.
| Package/Case | DFN EP |
| Efficiency | 89% |
| Min Input Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 42V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.