LT3481 - 36V, 2A, 2.8MHz Step-Down Switching Regulator with 50µA Quiescent Current
Analog Devices LT3481EDD#TR technical specifications.
| Package/Case | DFN |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.