Conv DC-DC Single Step Down 3.6V to 36V 10-Pin MSOP EP T/R
Analog Devices LT3481EMSE#TR technical specifications.
| Package/Case | SOP |
| Min Input Voltage | 3.6V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.