LT3481 - 36V, 2A, 2.8MHz Step-Down Switching Regulator with 50µA Quiescent Current
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Min Input Voltage | 3.6V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |