SP-SWREG/LED Driver, White LED Driver in SC70 w/ Integrated Schottky
Analog Devices LT3491ESC8#TR technical specifications.
| Package/Case | SC |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Number of Segments | 6 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 4mA |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.