LT3494 - Micropower Low Noise Boost Converters with Output Disconnect
Analog Devices LT3494AEDDB#TR technical specifications.
| Package/Case | DFN EP |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.