LT3502AIDC#TRMPBF(CUTREEL)
Analog Devices LT3502AIDC#TRMPBF(CUTREEL) technical specifications.
| Package/Case | DFN EP |
| Min Input Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.