
Adjustable DC/DC buck controller IC with 1.2A output current capability. Features a minimum input voltage of 3.6V and a maximum output voltage of 33.8V. Operates within a temperature range of -40°C to 85°C. Packaged in an 8-pin MSOP (SOP) and supplied on tape and reel. RoHS compliant.
Analog Devices LT3505EMS8E#TRPBF technical specifications.
| Package/Case | SOP |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 33.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3505EMS8E#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
