
Conv DC-DC 2.5V to 36V Synchronous Step Down Single-Out 0.8V 1.5A Automotive 24-Pin QFN EP Tube
Sign in to ask questions about the Analog Devices LT3570IUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3570IUF#PBF technical specifications.
| Package/Case | QFN |
| Length | 4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 800mV |
| Voltage - Output 2 | 800mV |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3570IUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
