The LT3593ES6#PBF is a 10-channel device from Analog Devices, packaged in a TSOT case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device can supply up to 10uA of current and is powered by a voltage between 2.7V and 5.5V.
Analog Devices LT3593ES6#PBF technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Segments | 10 |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| RoHS | Compliant |
No datasheet is available for this part.