
The LT3593ES6#TRMPBF(CUTREEL) is a surface mount linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can operate with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The device is packaged in a TSOT package and is available on tape and reel. The nominal supply current is 10uA.
Analog Devices LT3593ES6#TRMPBF(CUTREEL) technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Segments | 10 |
| Packaging | Tape and Reel |
| Supply Current | 10uA |
| RoHS | Compliant |
No datasheet is available for this part.
