
The LT3650IMSE-4.1#PBF is a single-cell Li-ion battery manager from Analog Devices. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device can handle a maximum charge current of 2A and a maximum input voltage of 32V, while maintaining a minimum input voltage of 4.75V. The LT3650IMSE-4.1#PBF is packaged in a SOP package and is available in quantities of 37 per rail/tube packaging.
Analog Devices LT3650IMSE-4.1#PBF technical specifications.
| Package/Case | SOP |
| Max Charge Current | 2A |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.75V |
| Number of Cells | 1 |
| Output Voltage | 4.1V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3650IMSE-4.1#PBF to view detailed technical specifications.
No datasheet is available for this part.
