LT3844 - High Voltage, Current Mode Switching Regulator Controller with Programmable Operating Frequency
Analog Devices LT3844EFE#TR technical specifications.
| Package/Case | SOP |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.