
High-performance DC/DC buck controller IC designed for efficient power management. Features a maximum operating temperature of 125°C and a minimum of -40°C, with a maximum supply voltage of 60V. Delivers up to 10A output current and 36V output voltage with a 95% duty cycle and a 50ns fall time. Operates at a maximum frequency of 500kHz, offering a single output in a 16-pin TSSOP package. RoHS compliant.
Sign in to ask questions about the Analog Devices LT3845AIFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3845AIFE#PBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 95% |
| Fall Time | 50ns |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 36V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3845AIFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
