High-efficiency DC/DC buck controller IC with a maximum output voltage of 36V and output current capability of 10A. Features a wide input voltage range up to 60V and a high switching frequency of 500kHz, enabling compact designs. Offers a maximum duty cycle of 95% and a fast fall time of 50ns for precise regulation. Operates across a broad temperature range from -55°C to 125°C, ensuring reliability in demanding applications. This lead-free, RoHS-compliant component is supplied in a 16-pin TSSOP package.
Sign in to ask questions about the Analog Devices LT3845AMPFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3845AMPFE#PBF technical specifications.
| Duty Cycle | 95% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 60V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 36V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3845AMPFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.