High Voltage Synchronous Current Mode Step-Down Controller with Adjustable Operating Frequency
Sign in to ask questions about the Analog Devices LT3845AMPFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3845AMPFE#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 95% |
| Fall Time | 50ns |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 60V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3845AMPFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.