
Buck PWM controller IC featuring a maximum operating frequency of 500kHz. This power management component offers a single output and operates within a temperature range of -40°C to 125°C. Packaged in a 16-pin TSSOP, it is supplied on tape and reel and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3845EFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3845EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3845EFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
