LT3845 - High Voltage Synchronous Current Mode Step-Down Controller with Adjustable Operating Frequency
Analog Devices LT3845IFE#TR technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.