Synchronous step-up LED driver provides fixed-frequency peak-current control for LED strings. The device operates from a 2.8 V to 36 V input range and supports up to 34 V LED string voltage with 2.3 A, 40 V internal switches. LED current regulation and output voltage regulation are both specified at ±2%, and external PWM dimming supports a 25,000:1 ratio at 100 Hz. Switching frequency is programmable from 200 kHz to 2 MHz, with synchronization and spread-spectrum frequency modulation for reduced EMI. The EUFD ordering option uses a thermally enhanced 28-lead 4 mm by 5 mm plastic QFN package rated for -40 °C to 125 °C junction operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3922EUFD-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Device function | Synchronous step-up LED driver |
| Input voltage range | 2.8 to 36V |
| Maximum LED string voltage | 34V |
| Internal switch current | 2.3A |
| Internal switch voltage rating | 40V |
| LED current regulation accuracy | ±2% |
| Output voltage regulation accuracy | ±2% |
| External PWM dimming ratio | 25000:1 at 100 Hz |
| Internal PWM dimming ratio | 128:1 |
| Switching frequency range | 200 to 2000kHz |
| Peak current limit | 2.55 typicalA |
| Bottom switch on-resistance | 140 typicalmΩ |
| Top switch on-resistance | 155 typicalmΩ |
| Reference voltage | 2.000 typicalV |
| FB regulation voltage | 1.200 typicalV |
| Operating junction temperature range | -40 to 125°C |
| Package | 28-lead 4mm × 5mm plastic QFN with exposed pad |
Download the complete datasheet for Analog Devices LT3922EUFD-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices LT3922EUFD-1
36V 2A synchronous 2MHz boost LED driver featuring the LT3922-1 with 25,000:1 PWM dimming, spread spectrum for low EMI, and support for LED strings up to 34V at 330mA.