Synchronous step-up LED driver uses a monolithic fixed-frequency peak-current-control DC/DC converter for LED strings. It operates from a 2.8 V to 36 V input range and supports boost, buck-mode, and buck-boost operation with up to 34 V LED string voltage. LED current regulation and output voltage regulation are specified at ±2%, with analog or duty-cycle LED current control. PWM dimming reaches 25,000:1 at 100 Hz, and the switching frequency is programmable from 200 kHz to 2 MHz with synchronization and spread-spectrum modulation. The device is supplied in a thermally enhanced 28-lead 4 mm by 5 mm plastic QFN package for -40 °C to 125 °C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3922IUFD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Converter topology | Synchronous step-up LED driver |
| Input voltage range | 2.8 to 36V |
| Maximum LED string voltage | 34V |
| Internal switch current | 2.3A |
| Internal switch voltage rating | 40V |
| LED current regulation accuracy | ±2% |
| Output voltage regulation accuracy | ±2% |
| PWM dimming ratio | 25,000:1 at 100 Hz |
| Internal PWM dimming ratio | 128:1 |
| Switching frequency range | 200 to 2000kHz |
| Input quiescent current, not switching | 2.9 typ, 4 maxmA |
| Shutdown current | 1 maxµA |
| EN/UVLO falling threshold | 1.260 min, 1.330 typ, 1.400 maxV |
| Operating junction temperature range | -40 to 125°C |
| Thermal resistance, junction-to-ambient | 25°C/W |
| Package | 28-lead 4 mm × 5 mm plastic QFN |
| Lead Free Finish | #PBF |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3922IUFD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices LT3922IUFD-1#PBF
36V 2A synchronous 2MHz boost LED driver featuring the LT3922-1 with 25,000:1 PWM dimming, spread spectrum for low EMI, and support for LED strings up to 34V at 330mA.