
5V fixed output, 1.2A output current DC/DC buck controller. Features a single output and operates within a -40°C to 125°C temperature range. Packaged in a 10-MSOP (SOP) for tape and reel distribution, this RoHS compliant component is ideal for power management applications.
Analog Devices LT3971EMSE-5#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3971EMSE-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
