LT4356MP-1 and LT4356MP-2 - Surge Stopper
Analog Devices LT4356MPMS-1#TR technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.