
Hot Swap Controller 1-CH 80V 16-Pin SOIC N T/R
Analog Devices LT4356MPS-2#TR technical specifications.
| Package/Case | S |
| Depth | 3.99mm |
| Length | 10.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
