
Secondary Side Optocoupler Driver 6-Pin TSOT-23 T/R
Analog Devices LT4430ES6#TR technical specifications.
| Package/Case | TSOT |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
