
RF Up/Down Converter Mixer, operating from 3.15V to 5.25V with a nominal supply current of 82mA, features a wide frequency range from 10MHz to 3.7GHz. This surface mount component offers a power gain of -0.5dB and a noise figure of 12.5dB. Packaged in a 16-pin QFN (4mm x 4mm x 0.75mm), it operates across an extended temperature range of -40°C to 85°C.
Analog Devices LT5521EUF#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 10MHz |
| Gain | -0.5dB |
| Height | 0.75mm |
| Length | 4mm |
| Max Frequency | 3.7GHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Noise Figure | 12.5dB |
| Nominal Supply Current | 82mA |
| Operating Supply Current | 98mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Gain | -0.5dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LT5521 |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5521EUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
