
RF mixer IC featuring a 2GHz maximum frequency and 100kHz minimum frequency. This surface mount component offers 0.6dB power gain and an 11dB noise figure. Operating from a 3.6V to 5.3V supply range with a nominal current of 28mA, it functions between -40°C and 85°C. The QFN package measures 4mm x 4mm with a 0.75mm height.
Analog Devices LT5526EUF#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 1kHz |
| Gain | 0.6dB |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 2GHz |
| Min Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Noise Figure | 11dB |
| Nominal Supply Current | 28mA |
| Operating Supply Current | 33mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Gain | 0.6dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LT5526 |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5526EUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
