RF Mixer, Up/Down Conversion, 0.01 to 4000 MHz, DFN-8, Low Power
Analog Devices LT5560EDD#TR technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Gain | 2.7dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.