
Analog Devices LT6200CS8-5#TR technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Gain Bandwidth Product | 800MHz |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 250V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6200CS8-5#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
