The LT6236HS6#TRPBF is a general purpose operational amplifier with a -3db bandwidth of 90MHz and a gain bandwidth product of 215MHz. It is available in a SOT-23-6 package and is suitable for surface mount applications. The amplifier has an input bias current of 5uA and an input offset voltage of 100uV. It can operate at temperatures ranging from -40°C to 125°C and has a maximum operating supply current of 3.3mA. The LT6236HS6#TRPBF is RoHS compliant and is available in tape and reel packaging.
Sign in to ask questions about the Analog Devices LT6236HS6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6236HS6#TRPBF technical specifications.
| -3db Bandwidth | 90MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 215MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 3.3mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 70V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6236HS6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.