
General-purpose operational amplifier with a 215MHz bandwidth and 70V/µs slew rate. Features rail-to-rail output and a single amplifier configuration. Housed in a compact TSOT-23-6 package, this component operates within a temperature range of -40°C to 85°C. It is RoHS compliant and available in cut tape packaging.
Sign in to ask questions about the Analog Devices LT6236IS6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6236IS6#TRMPBF technical specifications.
| Bandwidth | 215MHz |
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 70V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6236IS6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
