The LT6236IS6#TRPBF is a general purpose amplifier with a -3db bandwidth of 90MHz and a gain bandwidth product of 215MHz. It features an input bias current of 5uA and an input offset voltage of 100uV. The amplifier operates over a temperature range of -40°C to 85°C and is available in a surface mount SOT-23-6 package. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LT6236IS6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6236IS6#TRPBF technical specifications.
| -3db Bandwidth | 90MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 215MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 3.3mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 70V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6236IS6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.