The LT6555IGN#TR is a 3-channel operational amplifier from Analog Devices. It features a nominal gain bandwidth product of 650MHz and an input offset voltage of 5mV. The device has a slew rate of 2200V/µs and is packaged in a tape and reel format with an SSOP package. The LT6555IGN#TR is not RoHS compliant.
Analog Devices LT6555IGN#TR technical specifications.
| Package/Case | SSOP |
| Input Offset Voltage (Vos) | 5mV |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 650MHz |
| Number of Channels | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 2200V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.