The LT6556CUF#TR is a three-channel operational amplifier from Analog Devices. It features a nominal gain bandwidth product of 750MHz and an input offset voltage of 18mV. The device operates within a supply voltage range of 4.5V to 12.6V. It is packaged in a QFN package and is available on tape and reel. The LT6556CUF#TR is not RoHS compliant.
Analog Devices LT6556CUF#TR technical specifications.
| Package/Case | QFN |
| Input Offset Voltage (Vos) | 18mV |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 750MHz |
| Number of Channels | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 2100V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.