LT6556 - 750MHz Gain of 1 Triple 2: 1Video Multiplexer
Analog Devices LT6556IUF#TR technical specifications.
| Package/Case | QFN |
| Input Offset Voltage (Vos) | 18mV |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 750MHz |
| Number of Channels | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 2100V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.