LT6600-15 - Very Low Noise, Differential Amplifier and 15MHz Lowpass Filter
Checking distributor stock and pricing after the page loads.
Analog Devices LT6600CS8-15#TR technical specifications.
| Input Offset Voltage (Vos) | 5mV |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 15MHz |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |