LT6600-5 - Very Low Noise, Differential Amplifier and 5MHz Lowpass Filter
Analog Devices LT6600IS8-5#TR technical specifications.
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 5mV |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 5MHz |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.