
Precision voltage reference IC, outputting a stable 1.25V with a tight 0.05% tolerance. This series reference offers a 10mA output current capability and operates from a 600µA supply current. Designed for surface mounting in a 6-pin TSOT-23 package, it features a wide operating temperature range from -55°C to 125°C and is RoHS compliant.
Analog Devices LT6654AMPS6-1.25#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 600uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6654AMPS6-1.25#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
