
The LT6654AMPS6-4.096#TRPBF is a surface mount voltage reference from Analog Devices. It features a fixed output voltage of 4.096V with a tolerance of 0.05% and an output current of 10mA. The device operates over a temperature range of -55°C to 125°C and has a maximum operating supply current of 600uA. It is available in a SOT-23-6 package and is packaged in tape and reel quantities of 2500 units. The LT6654AMPS6-4.096#TRPBF is RoHS compliant and suitable for use in a variety of applications.
Analog Devices LT6654AMPS6-4.096#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Operating Supply Current | 600uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6654AMPS6-4.096#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.