The LT6700IS6-3#TRMPBF(CUTREEL) from Analog Devices is a dual ultra-low current voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 18V and a minimum supply voltage of 1.4V. This surface mount device is packaged in a TSOT-23 package and is available on tape and reel. The regulator has a nominal supply current of 11uA and a number of elements of 2.
Analog Devices LT6700IS6-3#TRMPBF(CUTREEL) technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Nominal Supply Current | 11uA |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Supply Current | 11uA |
| RoHS | Compliant |
No datasheet is available for this part.