The LT6703HDC-3 is a single-element general purpose diode from Analog Devices. It features a hysteresis of 13.5mV and an input bias current of 10nA. The device operates within a temperature range of -40°C to 125°C and has a quiescent current of 17uA. It is designed for surface mount applications and has a propagation delay of 29us.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Hysteresis | 13.5mV |
| Input Bias Current | 10nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Propagation Delay | 29us |
| Quiescent Current | 17uA |
| Series | Over-The-Top® |
| Type | General Purpose |
| RoHS | Compliant |