Switched-capacitor converter supports a 16 V, 8 A rating. The device is identified as a low-Iq switching controller/converter for power-conversion applications. Exact-part distributor data indicates RoHS-compliant status.
Checking distributor stock and pricing after the page loads.
| Converter type | Switched-capacitor converter |
| Voltage rating | 16V |
| Current rating | 8A |
| Quiescent current characteristic | Low Iq |
| Product category | Switching controller |
| RoHS | Compliant |
These are design resources that include the Analog Devices LT7826ACPZ
Evaluation board for the LT7826 switched capacitor converter, supporting 2:1 divider or 1:2 doubler modes up to 17V input and 8A output current.