
The LTC1061MJ/883 is a CDIP packaged universal filter from Analog Devices, featuring three circuits with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates within a supply voltage range of 4.74V to 18V. The device is not radiation hardened and is not RoHS compliant.
Analog Devices LTC1061MJ/883 technical specifications.
| Package/Case | CDIP |
| Filter Type | UNIVERSAL |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.74V |
| Number of Circuits | 3 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1061MJ/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
