
Quad switched capacitor active filter IC featuring universal filter type and 8th order capability up to 140kHz. Designed for surface mount with a 24-pin SOIC package, it operates from a dual supply voltage range of 2.375V to 8V. This component offers resistor-programmable transfer characteristics and is RoHS compliant, suitable for industrial temperature ranges from -40°C to 85°C.
Analog Devices LTC1064CSW#PBF technical specifications.
| Active Filter Type | SWITCHED CAPACITOR FILTER |
| Package/Case | SOIC |
| Dual Supply Voltage | 3V |
| Filter Type | UNIVERSAL |
| Height | 2.34mm |
| JESD-30 Code | R-PDSO-G24 |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 32 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Poles and Zeros | 2 AND 0 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Transfer Characteristics | RESISTOR PROGRAMMABLE |
| Type | Active |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1064CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
