The LTC1291BMJ8/883 is a 12-bit analog-to-digital converter with a sampling rate of 54 kilosamples per second. It operates from a 5-volt supply and features unipolar polarity. The device is packaged in a CDIP and is mounted through a hole. The LTC1291BMJ8/883 is specified to operate over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| Sampling Rate | 54KS/s |
| RoHS | Not Compliant |