
The LTC1344ACG is a termination IC from Analog Devices, operating within a temperature range of 0°C to 70°C. It is designed to be used with a supply voltage of 5V, with a maximum supply current of 1mA. The IC is packaged in a surface mount SSOP-24 package, making it suitable for use in a variety of applications. The LTC1344ACG is not RoHS compliant, and it contains lead, making it a non-lead-free component.
Analog Devices LTC1344ACG technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Terminations | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1344ACG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
