| SN74F1056D | Texas Instruments | 8-Bit Termination IC, 170mA, 7V, SOIC, Surface Mount |
 | QSBT40-7-F | Diodes | 4-Line Termination IC, SOT-363, 30V, 200mA |
 | NUF2221W1T2G | Onsemi | 3-Ch 3-Line Termination IC, 42pF, 8V, SOT-363, ESD Prot |
 | LTC1344AIG#PBF | Analog Devices | 5V 6-Ch Termination IC, 6-Tx/Rx, SSOP, Industrial |
 | SN74S1053N | Texas Instruments | 16-Bit Schottky Barrier Diode Bus-Termination Array 20-PDIP 0 to 70 |
 | SN74F1016DW | Texas Instruments | 16-Bit Schottky Barrier Diode R-C Bus-Termination Array 20-SOIC 0 to 70 |
 | LP2996M | Texas Instruments | 1.5A DDR Termination Regulator, 1.359V Fixed Output, SOIC, 5.5V In |
 | SN74S1053PW | Texas Instruments | 16-Bit Schottky Barrier Diode Bus-Termination Array 20-TSSOP 0 to 70 |
 | C150N50Z4 | Anaren | 50 Ohm Termination IC, SMD/SMT, 200°C Max |
 | C16A50Z4 | Anaren | 50 Ohm Termination IC, SMD/SMT, 2-Pin |
 | SN74S1051D | Texas Instruments | 12-Bit Surface Mount Termination IC, 1.3V 1.3A 625mW 0°C 70°C SOIC-40 |
 | SN74S1051N | Texas Instruments | 12-Bit 170mA Through Hole DIP Termination IC |
 | SN74S1050D | Texas Instruments | 12-Bit Surface Mount Termination IC, 1.2V 750mV, 170mA, 70°C |
 | NCP51510MNTWG | Onsemi | 1.5V 3A Fixed/Adjustable Voltage Regulator, 1.1V to 3.6V Input, DFN Package |
 | LP2997M | Texas Instruments | DDR-II Termination Regulator, 5.5V, 500mA, 8-SOIC, 0-125C |
 | QSBT40-7 | Diodes | 4-Line Termination IC, SOT-363, 30V, 200mA, Surface Mount |
 | C10A50Z4 | Anaren | 50 Ohm Termination IC, SMD, 2-Pin, 125°C |
 | LP2995M | Texas Instruments | DDR Termination Regulator, 1.5A, 2.2-5.5V, SOIC |
 | SN74S1053DW | Texas Instruments | 16-Bit Single Termination IC, SOIC Package, 0°C to 70°C |
 | SN74S1051PW | Texas Instruments | 12-Bit Schottky Barrier Diode Bus-Termination Array 16-TSSOP 0 to 70 |